387-042-556-808

Heilind Number:EDA387-042-556-808
Manufacturer:EDAC
Manufacturer Number:387-042-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-556-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures a secure fit with two rows and 42 positions for seamless integration. Made from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability and longevity in any application. With a pitch of .156 inches and row spacing of .2 inches, precise PCB connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it ideal for various industries. Upgrade your connectivity today with this top-of-the-line Card Edge Connector.