387-042-556-812

Heilind Number:EDA387-042-556-812
Manufacturer:EDAC
Manufacturer Number:387-042-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a pitch of .156 inches and two rows of copper alloy contacts, it offers reliable signal transmission across 42 positions. The straight mount orientation and .2-inch row spacing make it easy to install, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance in various environments. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.