387-042-556-858

Heilind Number:EDA387-042-556-858
Manufacturer:EDAC
Manufacturer Number:387-042-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-556-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a low amperage rating of 3 A, it's perfect for a wide range of applications. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide secure and efficient connections. Boasting a total of 42 positions, this connector offers ample room for your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to use. Ideal for various industries and projects, this connector is a must-have for any PCB assembly setup. Experience seamless connectivity with our Card Edge Connector.