387-042-556-878

Heilind Number:EDA387-042-556-878
Manufacturer:EDAC
Manufacturer Number:387-042-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-556-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation even in demanding environments. With a current rating of 3 A, this connector is suitable for various power and signal applications. Its dual-row design, with a total of 42 positions, allows for efficient data transfer between PCBs. Crafted from Copper Alloy, the contacts provide optimal conductivity and long-lasting performance. The .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts. Whether for industrial or commercial use, this connector guarantees seamless connectivity with a straight mount orientation. It operates flawlessly in a wide temperature range of -40 to 105 °C, making it ideal for diverse electronic systems. Upgrade your connectivity solutions with this essential component.