387-042-558-102

Heilind Number:EDA387-042-558-102
Manufacturer:EDAC
Manufacturer Number:387-042-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 42 positions, it ensures efficient data transfer. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation makes installation a breeze. Operating flawlessly in environments ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for a wide range of applications, from consumer electronics to industrial machinery, it's a must-have component for any project. Upgrade your PCB design with this top-of-the-line Card Edge Connector.