387-042-558-103

Heilind Number:EDA387-042-558-103
Manufacturer:EDAC
Manufacturer Number:387-042-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-103

Detailed Description

Enhance connectivity in your devices with this Card Edge Connector, designed for seamless integration onto PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in diverse operational environments. The single-row configuration features 42 positions, allowing for efficient signal transmission. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal conductivity. Its right-angle mount orientation offers versatility in installation, while an amperage rating of 3A ensures safe power transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality performance in your PCB assembly projects.