387-042-558-107

Heilind Number:EDA387-042-558-107
Manufacturer:EDAC
Manufacturer Number:387-042-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Built for reliability, it boasts a 3 A amperage capacity, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and stable performance. With a single row design and 42 positions, it offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for space-saving solutions, it features a convenient right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for demanding environments. Explore seamless PCB connections with this essential component.