387-042-558-158

Heilind Number:EDA387-042-558-158
Manufacturer:EDAC
Manufacturer Number:387-042-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for precision, it features a single row with 42 positions, perfect for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contacts guarantee reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient connectivity. Its right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB assembly with this high-quality connector.