387-042-558-168

Heilind Number:EDA387-042-558-168
Manufacturer:EDAC
Manufacturer Number:387-042-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 42 positions in a single row, ensuring seamless integration into your circuit board. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment, while the Copper Alloy contact material offers superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for versatile installation, while its 3A amperage and wide operating temperature range of -40 to 105°C ensure dependable performance. Trust in this black Card Edge Connector for efficient and durable board-to-board connections in your electronic projects.