387-042-558-201

Heilind Number:EDA387-042-558-201
Manufacturer:EDAC
Manufacturer Number:387-042-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 42 positions across two rows with a .156-inch pitch, ensuring precise and secure connections. The copper alloy contacts offer superior conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation provides versatility in installation, making it a must-have component for any electronics project.