387-042-558-203

Heilind Number:EDA387-042-558-203
Manufacturer:EDAC
Manufacturer Number:387-042-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-203

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient transmission. Featuring 42 positions in two rows, it offers ample connectivity options. The right angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your PCB connection game with this high-quality component.