387-042-558-602

Heilind Number:EDA387-042-558-602
Manufacturer:EDAC
Manufacturer Number:387-042-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-602

Detailed Description

Enhance connectivity on your circuit board with this black Card Edge Connector. Designed for optimal performance, it features a single row with 42 positions, ensuring secure and efficient transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB connections with this high-quality connector.