387-042-558-604

Heilind Number:EDA387-042-558-604
Manufacturer:EDAC
Manufacturer Number:387-042-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component essential for seamless board-to-board connections. Crafted with precision, this connector ensures reliable performance in demanding environments, thanks to its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With a single row design and 42 positions, it offers ample space for your circuitry needs. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for versatile placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your setup with this essential connector, designed to deliver efficiency and performance.