387-042-558-607

Heilind Number:EDA387-042-558-607
Manufacturer:EDAC
Manufacturer Number:387-042-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-607

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts an amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row layout and 42 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Elevate your connectivity game with this essential component, a must-have in any engineer's toolkit.