387-042-558-612

Heilind Number:EDA387-042-558-612
Manufacturer:EDAC
Manufacturer Number:387-042-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. The 42 positions and 1 row configuration cater to various connection needs, while the Copper Alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Its sleek black design and right-angle mount orientation make it both functional and visually appealing, perfect for use in a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.