387-042-558-658

Heilind Number:EDA387-042-558-658
Manufacturer:EDAC
Manufacturer Number:387-042-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-658

Detailed Description

Enhance connectivity and streamline your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a single row and 42 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it accommodates diverse PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless data transfer and signal integrity. Upgrade your setup with this essential component, ideal for a wide range of applications in the electronics industry.