387-042-558-678

Heilind Number:EDA387-042-558-678
Manufacturer:EDAC
Manufacturer Number:387-042-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless integration in electronic devices. Featuring a sleek black color, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With a single row design and 42 positions, it offers ample connectivity options for your PCB layout. The contact material, made from Copper Alloy, ensures optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the board. The right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic designs with this essential connector, a must-have in any project.