387-042-558-802

Heilind Number:EDA387-042-558-802
Manufacturer:EDAC
Manufacturer Number:387-042-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-802

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With a dual-row design and 42 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the black color adds a sleek touch to your setup. Operating with an amperage of 3 A and a pitch of .156 in, this connector ensures optimal performance. Its right-angle mount orientation and compact form factor make it ideal for tight spaces. With a wide operating temperature range of -40 to 105 °C, it's suitable for a variety of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this versatile connector, a must-have in any engineer's toolkit.