387-042-558-803

Heilind Number:EDA387-042-558-803
Manufacturer:EDAC
Manufacturer Number:387-042-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of 42 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Operating at an amperage of 3A, this connector is suitable for a wide range of applications. Its right-angle mount orientation and a pitch of .156 inches provide versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in our high-quality connector to deliver seamless and secure board-to-board connections for your electronic projects.