387-042-558-808

Heilind Number:EDA387-042-558-808
Manufacturer:EDAC
Manufacturer Number:387-042-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-808

Detailed Description

Enhance your PCB connectivity with this double-row Card Edge Connector. Designed for efficient board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3A. The 42 positions, arranged in a .156-inch pitch, offer ample room for secure attachment. Its right-angle mount orientation and -40 to 105°C operating temperature range make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless electronic connections.