387-042-559-112

Heilind Number:EDA387-042-559-112
Manufacturer:EDAC
Manufacturer Number:387-042-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-559-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connectivity. Featuring a sleek black design, this connector boasts a 3 A amperage and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material for optimal performance. With one row and 42 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Designed for versatility, this connector offers right-angle mount orientation and is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity setup with this essential component.