387-042-559-207

Heilind Number:EDA387-042-559-207
Manufacturer:EDAC
Manufacturer Number:387-042-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board connections. Boasting a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and aesthetic appeal. Featuring two rows and 42 positions, it offers ample space for versatile installations. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating ensures optimal performance. Designed for right-angle mounting, it facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.