387-042-559-212

Heilind Number:EDA387-042-559-212
Manufacturer:EDAC
Manufacturer Number:387-042-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a reliable amperage of 3 A, it offers secure power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the right angle mount orientation allows for seamless integration into your setup. Boasting two rows and 42 positions, it provides ample connectivity options. Its .156-inch pitch and .2-inch row spacing enable precise alignment, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in this essential component for your board-to-board PCB connections.