387-042-559-268

Heilind Number:EDA387-042-559-268
Manufacturer:EDAC
Manufacturer Number:387-042-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-559-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and reliability, this black connector features a 3 A amperage rating, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures secure and efficient connections. With two rows and 42 positions, it offers ample space for your circuitry needs. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.