387-042-559-607

Heilind Number:EDA387-042-559-607
Manufacturer:EDAC
Manufacturer Number:387-042-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-559-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in Black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts for reliable signal transmission. With a single row layout and 42 positions, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and .156-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Upgrade your electronic setups with this essential component, perfect for a wide range of applications.