387-042-559-612

Heilind Number:EDA387-042-559-612
Manufacturer:EDAC
Manufacturer Number:387-042-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-559-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a crucial component for seamless board-to-board interfacing. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only delivers on aesthetics but also on reliability. Featuring a single row design with 42 positions, it ensures efficient data transmission within your electronic systems. The contact material, Copper Alloy, guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Its right-angle mount orientation further enhances versatility, making it ideal for various applications in the industry. Upgrade your connectivity solutions with this high-performance Card Edge Connector.