387-042-559-803

Heilind Number:EDA387-042-559-803
Manufacturer:EDAC
Manufacturer Number:387-042-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-559-803

Detailed Description

Enhance connectivity within your electronics with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features 42 positions for optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating environments ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee efficient power delivery with an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient assembly for your circuit board layouts. Its right angle mount orientation and sleek black finish make it a versatile choice for various applications in electronics manufacturing. Trust in its quality and performance, a vital component in the world of connectivity.