387-042-559-858

Heilind Number:EDA387-042-559-858
Manufacturer:EDAC
Manufacturer Number:387-042-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-559-858

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 42 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees optimal functionality. Ideal for a wide range of applications, this black connector is the perfect solution for your PCB connectivity needs.