387-042-560-201

Heilind Number:EDA387-042-560-201
Manufacturer:EDAC
Manufacturer Number:387-042-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-560-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and style. With a current rating of 3 A, it effortlessly handles power transmission. The two-row configuration with 42 positions offers ample connectivity options, while the Copper Alloy contacts guarantee secure and efficient signal transfer. At a pitch of .156 inches and row spacing of .2 inches, precision mating is a breeze. Whether for industrial or commercial applications, this connector, operating flawlessly in temperatures ranging from -40 to 105 °C, is a must-have for seamless board-to-board connections. Upgrade your setup with this high-quality component, a perfect fit for your project's needs.