387-042-560-207

Heilind Number:EDA387-042-560-207
Manufacturer:EDAC
Manufacturer Number:387-042-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-560-207

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a reliable and high-performance component designed for seamless board-to-board connectivity. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of copper alloy contacts, it offers efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 42 positions cater to a wide range of connection needs. Suitable for straight mounting orientation, it guarantees easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your electronic designs with this essential component.