387-042-560-212

Heilind Number:EDA387-042-560-212
Manufacturer:EDAC
Manufacturer Number:387-042-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With two rows and 42 positions, it offers ample connectivity options with Copper Alloy contacts for optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for 3A and with an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connectivity.