387-042-560-802

Heilind Number:EDA387-042-560-802
Manufacturer:EDAC
Manufacturer Number:387-042-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a double-row configuration and 42 positions, it offers ample connectivity options for your PCB designs. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy mating with compatible components. Rated for a 3A current, this connector is suitable for power and data applications. Its straight mount orientation facilitates simple installation, and with an operating temperature range of -40 to 105°C, it guarantees performance even in harsh conditions. Explore our range of board-to-board connectors to find the perfect fit for your project.