387-042-560-807

Heilind Number:EDA387-042-560-807
Manufacturer:EDAC
Manufacturer Number:387-042-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-560-807

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a maximum amperage of 3A, it ensures reliable power delivery. The two-row configuration, each with 42 positions, offers ample connectivity options. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation further simplifies assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics manufacturing.