387-042-560-858

Heilind Number:EDA387-042-560-858
Manufacturer:EDAC
Manufacturer Number:387-042-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-560-858

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers a secure and seamless connection for your electronic components. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation ensures easy installation. With 42 positions, it accommodates a wide range of connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments and applications. Trust in its high amperage rating of 3 A for consistent and stable power transfer. Upgrade your system with this essential component for optimal performance.