387-043-520-101

Heilind Number:EDA387-043-520-101
Manufacturer:EDAC
Manufacturer Number:387-043-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-520-101

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector offers reliable performance with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures longevity and efficient conductivity. With a pitch of .156 in, row spacing of .2 in, and 43 positions, it provides ample connectivity options for your application. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -40 to 105 °C. Perfect for various PCB and board-to-board connections, this connector guarantees optimal signal transmission. Upgrade your setup with this essential component for seamless and efficient electronic connectivity.