387-043-520-102

Heilind Number:EDA387-043-520-102
Manufacturer:EDAC
Manufacturer Number:387-043-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row for efficient installation. With 43 positions and a pitch of .156 inches, it ensures reliable contact in your circuit. The UL 94V-0 Thermoplastic Polyester housing material offers durability, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Trust in its straight mount orientation and 3A amperage to deliver consistent performance in your projects. Upgrade your connectivity solutions with this essential component.