387-043-520-602

Heilind Number:EDA387-043-520-602
Manufacturer:EDAC
Manufacturer Number:387-043-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-520-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 43 positions, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. The sleek black design adds a professional touch to your electronic assemblies, while the straight mount orientation simplifies installation. Trust in this connector for robust and efficient board-to-board connections. Elevate your connectivity solutions today.