387-043-520-658

Heilind Number:EDA387-043-520-658
Manufacturer:EDAC
Manufacturer Number:387-043-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-520-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3A amperage rating, it offers efficient power transmission. Its Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide optimal signal transfer. Featuring a single row with 43 positions, it's perfect for accommodating multiple connections. The straight mount orientation adds versatility to installation, and its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Upgrade your connectivity solutions with this essential component.