387-043-521-101

Heilind Number:EDA387-043-521-101
Manufacturer:EDAC
Manufacturer Number:387-043-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-521-101

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Featuring a single row layout with 43 positions, it offers seamless integration for your board-to-board connections. The high-quality Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage rating for consistent performance. With a pitch of .156 inches and row spacing of .2 inches, precise assembly is a breeze. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Trust in our Card Edge Connector to streamline your connectivity needs with precision and durability.