387-043-521-103

Heilind Number:EDA387-043-521-103
Manufacturer:EDAC
Manufacturer Number:387-043-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-521-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless board-to-board connection, it features a single row layout with 43 positions for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in diverse operating conditions, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Suitable for straight mounting orientation, it is ideal for a wide range of applications. Its robust construction and wide operating temperature range of -40 to 105 °C make it a dependable choice for your PCB connectivity needs. Elevate your design with this essential component.