387-043-521-607

Heilind Number:EDA387-043-521-607
Manufacturer:EDAC
Manufacturer Number:387-043-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-521-607

Detailed Description

Enhance connectivity within your electronic systems with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity, making it suitable for various power and signal transmission applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 43 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile component for maintaining seamless functionality in your PCB setups. Trust in its high-quality construction and straight mount orientation for efficient board-to-board connectivity. Explore the vast possibilities with this essential connector in your arsenal.