387-043-521-658

Heilind Number:EDA387-043-521-658
Manufacturer:EDAC
Manufacturer Number:387-043-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-521-658

Detailed Description

Enhance your electronic connections with this Card Edge Connector. Featuring a sleek black design, it offers efficient power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a single row layout and 43 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. Designed for seamless integration, its straight mount orientation and .156-inch pitch make installation a breeze. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB connections with this essential component.