387-043-521-668

Heilind Number:EDA387-043-521-668
Manufacturer:EDAC
Manufacturer Number:387-043-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-521-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-521-668

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 43 positions, ensuring reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and stability in operation. The black color and sleek design add a professional touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal connectivity for your devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments and applications. Upgrade your connectors with this essential component for enhanced performance and connectivity.