387-043-521-678

Heilind Number:EDA387-043-521-678
Manufacturer:EDAC
Manufacturer Number:387-043-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-521-678

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures optimal performance in any setting. Boasting a single row design with 43 positions, each contact is made of high-quality Copper Alloy for reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse applications. Perfect for professional use in the electronics industry, this connector is a must-have for efficient board-to-board connections. Elevate your projects with this essential component.