387-043-523-101

Heilind Number:EDA387-043-523-101
Manufacturer:EDAC
Manufacturer Number:387-043-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-523-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its copper alloy contacts ensure reliable power transmission, with an amperage rating of 3 A. With a single row layout and a pitch of .156 inches, it offers precise alignment for optimal performance. Boasting 43 positions, it's perfect for a wide range of applications. The straight mount orientation and .2-inch row spacing provide flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of board-to-board PCB connectors for more options.