387-043-523-108

Heilind Number:EDA387-043-523-108
Manufacturer:EDAC
Manufacturer Number:387-043-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-523-108

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for optimal performance, it features a single row layout with 43 positions, allowing for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all environments. Copper Alloy contacts provide reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stable functionality. Its sleek black color and straight mount orientation make it a sleek and efficient addition to your setup, perfect for various applications in the electronics industry.