387-043-523-168

Heilind Number:EDA387-043-523-168
Manufacturer:EDAC
Manufacturer Number:387-043-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-523-168

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments, withstanding temperatures ranging from -40 to 105°C. Featuring a single row design with 43 positions and a pitch of .156 inches, it offers precise and efficient board-to-board connection. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports high-power applications. With a straight mount orientation and a row spacing of .2 inches, installation is quick and straightforward. Trust in this essential connector for robust and dependable electronic assemblies.