387-043-523-658

Heilind Number:EDA387-043-523-658
Manufacturer:EDAC
Manufacturer Number:387-043-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-523-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in sophisticated black. Designed for optimal performance, it features a high amperage rating of 3 A, ensuring reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row layout and 43 positions, it offers seamless integration on your board. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronic industry. Explore our range of connectors for more innovative solutions.