387-043-540-102

Heilind Number:EDA387-043-540-102
Manufacturer:EDAC
Manufacturer Number:387-043-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-540-102

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its 3A amperage rating supports optimal performance. Featuring a single row layout and 43 positions, it enables precise connections, making it ideal for PCB applications. The .156-inch pitch and .2-inch row spacing offer convenient assembly, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any electronic project. Explore our range of connectors for more solutions tailored to your needs.