387-043-540-103

Heilind Number:EDA387-043-540-103
Manufacturer:EDAC
Manufacturer Number:387-043-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-540-103

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it ensures reliable performance even in demanding environments. Featuring a single row layout with 43 positions, this connector offers ample connectivity options for your PCB needs. The copper alloy contacts guarantee efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for optimal board-to-board connectivity in your projects.